Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01959
Order Code2103237
Also Known AsGTIN UPC EAN: 5051259012868
Your Part Number
Technical Datasheet
No Longer Stocked
Product Overview
- Versatile will saw, cut, and sand
- Toolholder with universal changing of all accessories with a hex key
- Powerful 220W motor
- Accessories can be attached at different angles
- Softgrip compact housing
- Segment saw blade that is supplied will not cut flush
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
Contents: Segment saw blade, E-cut Saw blade (Raised) ,spade,hex key,1pc sand paper fixing plate, 2 x sand paper for paint and wood, blow moulded case
Technical Specifications
Supply Voltage VAC
230V
Blade Length
35mm
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Input Power
220W
Saw Type
Multi
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672199
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.12