Print Page
Image is for illustrative purposes only. Please refer to product description.
239 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč244.279 |
2+ | Kč236.755 |
4+ | Kč230.736 |
Price for:Each
Minimum: 1
Multiple: 1
Kč244.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01970
Order Code3382932
Applicator TypeAdhesives
Product Range-
SVHCTo Be Advised
Product Overview
This multi-purpose Mortar Pointing & Grouting Gun is the ideal DIY tool for brick pointing and tile grouting - The set comes with 3 assorted nozzles, which allows the tool to be used for all sorts of grouting and cementing jobs. Ideal for jobs such as grouting wall and floor tiles, re-pointing walls, filling gaps in patio slabs.
- Aluminium Body with metal handle
- Ratchet mechanism
- Easy to load and clean
- Supplied with scoop and nozzles
- Barrel length: 400mm
- Overall length: 490mm
Applications
Construction, Domestic, Maintenance & Repair
Contents
Mortar Pointing & Grouting Gun, 3x Assorted Nozzles & Scoop
Technical Specifications
Applicator Type
Adhesives
SVHC
To Be Advised
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1