Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč149.477 |
2+ | Kč142.705 |
4+ | Kč137.689 |
Price for:Each
Minimum: 1
Multiple: 1
Kč149.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02340
Order Code4161371
AF Size - Metric-
AF Size - Imperial-
Length-
SVHCTo Be Advised
Product Overview
Drop-forged and fully heat-treated carbon steel wheel brace wrench with polished sockets, suitable for use with most vehicles.
- Gives extra torque for removing tight wheel nuts
- 4x Six point hex sockets to fit 17, 19, 21 and 23mm wheel nuts
- Drop forged & heat treated
- Chome plated
- Carbon steel
- Length: 355mm
Applications
Automotive, Commercial Vehicle, Maintenance & Repair, Mechanical
Technical Specifications
AF Size - Metric
-
Length
-
AF Size - Imperial
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.05