Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
120 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč302.214 | 
| 5+ | Kč284.909 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč302.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03055
Order Code3498589
Technical Datasheet
Temperature Measuring Range-50°C to +380°C
Accuracy1.5%
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The D03055 takes you beyond the limitations of single-spot IR thermometers to both see and evaluate the hot and cold spots that can indicate serious issues. Ideal for commercial electrical, facility maintenance, and HVAC applications, this advanced thermal camera reduces diagnostic time while simplifying repair and maintenance reporting.
- Auto power off and data hold functions
- LCD display with backlight (can be turned off)
- Laser on/off option
- Temperature readout in ℃ or °F
- 12:1 distance to spot ratio
- Fixed 0.95 emissivity
- Requires 1x 9V, PP3 battery (not included)
- Temperature range: -50°C to +380°C
- Accuracy: ±1.5% of reading (0°C to 380°C); ±3% of reading (-50°C to 0°C)
- Resolution: 0.1°C/°F
- Dimensions: 153x101x43mm
- Weight: 147.5g
Applications
Test & Measurement, Temperature, Environmental, Facility Maintenance, Hobby & Education, Instrumentation, Quality Control, Manufacturing
Technical Specifications
Temperature Measuring Range
-50°C to +380°C
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Accuracy
1.5%
Operating Temperature Max
40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24