Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,834.792 |
2+ | Kč2,686.319 |
Price for:1 Set
Minimum: 1
Multiple: 1
Kč2,834.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03084
Order Code3383024
Kit Contents6 Pcs of 34mm x 430mm, 36mm x 463mm, 38mm x 475mm, 41mm x 500mm, 46mm x 540mm, 50mm x 605mm Spanners
Product Range-
SVHCTo Be Advised
Product Overview
- Jumbo combination spanners that are ideal for most tradesman, and mechanics
- Off set with equal sizes at both ends
- Sizes: 34mm, 36mm, 38mm, 41mm, 46mm, 50mm
- Manufactured from polished chrome vanadium steel
- Supplied in a strong nylon pouch with hanging holes
Contents
34mm x 430mm, 36mm x 463mm, 38mm x 475mm, 41mm x 500mm, 46mm x 540mm, 50mm x 605mm Spanners
Technical Specifications
Kit Contents
6 Pcs of 34mm x 430mm, 36mm x 463mm, 38mm x 475mm, 41mm x 500mm, 46mm x 540mm, 50mm x 605mm Spanners
SVHC
To Be Advised
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.645