Print Page
Image is for illustrative purposes only. Please refer to product description.
223 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč636.781 |
4+ | Kč604.930 |
Price for:Each
Minimum: 1
Multiple: 1
Kč636.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03087
Order Code3383028
Jaw Opening Max1.4m
Length1.5m
Height90mm
Clamp MaterialSteel
Product Range-
SVHCTo Be Advised
Product Overview
Heavy duty sash clamp especially useful for clamping large section workpieces.
- Clamp faces are 50mm deep x 27mm wide
- Corrosion resistant bar
- Twin start screw thread for rapid adjustment
- The slide is held in position by a solid steel pin
Technical Specifications
Jaw Opening Max
1.4m
Height
90mm
Product Range
-
Length
1.5m
Clamp Material
Steel
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.2