Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03114
Order Code3383051
Also Known AsGTIN UPC EAN: 5051259026599
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč74.237 |
2+ | Kč72.732 |
4+ | Kč71.227 |
Price for:Each
Minimum: 1
Multiple: 1
Kč74.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03114
Order Code3383051
Also Known AsGTIN UPC EAN: 5051259026599
Measuring Range Max30mm
Product Range-
SVHCTo Be Advised
Product Overview
A stainless steel taper bore diameter guage with both Metric & imperial etched markings, ideal for measuring hole bore diameters or slot opening widths.
- Metric & imperial bore diameter guage
- Tapered design with clearly etched markings on both faces
- Made from ground and tempered stainless steel
- Metric measuring capacity: 15mm to 30mm with 0.1mm increments
- Imperial measuring capacity: 5/8" to 1 3/16" with 1/64" increments
- Dimensions (WxHxD): 32mm x 180mm x 0.75mm
- Weight: 23g
Technical Specifications
Measuring Range Max
30mm
SVHC
To Be Advised
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.440891