Print Page
Image is for illustrative purposes only. Please refer to product description.
158 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč113.111 |
4+ | Kč95.806 |
Price for:Each
Minimum: 1
Multiple: 1
Kč113.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03117
Order Code3383054
Instrument TypeDepth Gauge
Measuring Range Max200mm
Resolution-
Product Range-
SVHCTo Be Advised
Product Overview
- Hardened stainless steel blade with locking nut
- Measuring range of 0-200mm
- Metric and imperial measurements
Technical Specifications
Instrument Type
Depth Gauge
Resolution
-
SVHC
To Be Advised
Measuring Range Max
200mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1