Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03318..
Order Code4161405
Product Range48W Soldering Tweezers Kit
146 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč514.642 |
3+ | Kč471.504 |
Price for:Each
Minimum: 1
Multiple: 1
Kč514.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03318..
Order Code4161405
Product Range48W Soldering Tweezers Kit
Output Power48W
Heat Temperature Max-
Supply Voltage240VAC
Product Range48W Soldering Tweezers Kit
Plug TypeUK Type G
SVHCNo SVHC (21-Jan-2025)
Product Overview
Soldering tweezers with twin-tube heating. Enables direct contact with components, so no impact on any surrounding components.
- Suitable for rework on mounted circuit boards, circuit board components and soldering/desoldering
- Heats/re-heats quickly
- Supplied with stand and a set of 7x tips
Technical Specifications
Output Power
48W
Supply Voltage
240VAC
Plug Type
UK Type G
Heat Temperature Max
-
Product Range
48W Soldering Tweezers Kit
SVHC
No SVHC (21-Jan-2025)
Alternatives for D03318..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4