Print Page
Image is for illustrative purposes only. Please refer to product description.
97 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč105.336 |
3+ | Kč92.294 |
Price for:Each
Minimum: 1
Multiple: 1
Kč105.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03330
Order Code4161238
Wrist Band TypeAdjustable
Circumference Max-
Lead Length-
Wristband Colour-
Ground TerminalsBanana Plug
SVHCTo Be Advised
Product Overview
- Built-in 1MΩ resistor
- Strap fitted with 10mm press stud
- The lead is terminated in a 4mm banana plug which is attached to a crocodile clip
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
-
Ground Terminals
Banana Plug
Circumference Max
-
Wristband Colour
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015