Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč446.926 |
| 5+ | Kč427.112 |
Price for:Each
Minimum: 1
Multiple: 1
Kč446.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Gas torch, ideal for soldering, jewellery repairs, heating and drying.
- Piezo auto ignition
- Safety lock
- Continuous operation lock
- Adjustable gas flow
- Supplied with stand
- Can also be used in the kitchen for culinary purposes
- Requires butane gas (not supplied)
Technical Specifications
Temperature Max
1300°C
Fuel Capacity
25ml
External Height
165mm
External Depth
105mm
SVHC
To Be Advised
Run Time
40min
Weight
150g
External Width
65mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2