Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03457
Order Code4161059
Product RangeDuratool - Dolly Platforms
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč569.818 |
4+ | Kč532.699 |
Price for:Each
Minimum: 1
Multiple: 1
Kč569.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03457
Order Code4161059
Product RangeDuratool - Dolly Platforms
Trolley TypeDolly
Carrying Capacity80kg
External Height18mm
External Width290mm
Length580mm
Product RangeDuratool - Dolly Platforms
SVHCTo Be Advised
Product Overview
Easy and convenient way of transporting heavy and bulky items on site, in the office or at home. It is lightweight and small with an integrated handle that allows it to be easily carried and stored away.
- Ideal for moving heavy, awkward loads safely and securely at home, in the office or on site
- Designed to handle substantial loads, it can confidently transport heavy items, reducing the physical strain on you or your team
- Crafted from high-quality MDF, this dolly is both robust and lightweight, making it easy to manoeuvre while offering exceptional durability
- Equipped with four smooth-rolling wheels, this dolly glides easily across various surfaces
- This dolly accommodates a wide range of objects, from large boxes to furniture, equipment, and more
- Anti-slip pads to keep the load secure
- Large 75mm (3") swivel wheels for easy movement
- Trolley Size: 580mm x 290mm
- Thickness of Board: 18mm
- Wheel Material: Hard PP
- Load Capacity: 80kg
Technical Specifications
Trolley Type
Dolly
External Height
18mm
Length
580mm
SVHC
To Be Advised
Carrying Capacity
80kg
External Width
290mm
Product Range
Duratool - Dolly Platforms
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:87091990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.68