Print Page
Image is for illustrative purposes only. Please refer to product description.
86 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč628.756 | 
| 10+ | Kč535.207 | 
| 25+ | Kč483.542 | 
| 50+ | Kč448.932 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč628.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoDT000074
Order Code2765116
Technical Datasheet
Magnifier TypeBench/Desktop
Arm Length-
For Use WithClose-Up Precision And Inspection Work
Magnification3 Dioptre, 12 Dioptre
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DT000074 from Duratool is a magnifying lamp. Lamp has 4inch lens made of glass with table base.
- Voltage range from 220V to 240V
- 10W Power
- T4 11W energy saving compact fluorescent lamp/32pcs LED light source
- Dioptre is 3D + 12D
- Supplied with electronic ballast
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
LED Lighting
Technical Specifications
Magnifier Type
Bench/Desktop
For Use With
Close-Up Precision And Inspection Work
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Arm Length
-
Magnification
3 Dioptre, 12 Dioptre
Plug Type
UK Type G
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90138080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.375