Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč294.188 |
10+ | Kč277.134 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč294.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoLB825
Order Code3383248
Thread Size - Imperial-
Thread Size - MetricM8
Head TypeHex
Thread Length55mm
External Length55mm
Fastener MaterialMetal
Fastener PlatingBright Zinc
Product Range-
SVHCTo Be Advised
Product Overview
- Zinc and yellow passivated
- For use in concrete, brick and block
- Four way expansion shield and retaining spring offering strong and secure anchorage
- Supplied in packs of 10
- Drill Hole Diameter: 14mm
- Thread: M8
- Anchor Length: 55mm
- Max. Fixing Thickness: 25mm
Technical Specifications
Thread Size - Imperial
-
Head Type
Hex
External Length
55mm
Fastener Plating
Bright Zinc
SVHC
To Be Advised
Thread Size - Metric
M8
Thread Length
55mm
Fastener Material
Metal
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.571