Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoUN8A
Order Code4160758
Product RangeDuratool - Steel Captive 'U' Nuts
5 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč376.702 |
10+ | Kč354.380 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč376.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoUN8A
Order Code4160758
Product RangeDuratool - Steel Captive 'U' Nuts
Thread Size - ImperialNo.8
Thread Size - Metric-
Fastener MaterialSteel
Panel Thickness-
Panel Cutout Diameter-
Fastener Plating-
Product RangeDuratool - Steel Captive 'U' Nuts
SVHCBoric acid (14-Jun-2023)
Product Overview
- U-Nuts provide a strong and secure fixing for applications where two or more panels require holding together
- Feature a generous lead-in for easy assembly
- Can be used with self-tapping screws for fast fixing
- Typical applications include motor vehicles, domestic appliances, electrical equipment and machinery
- Edge or centre mounted
- Thickness: 0.7/1.6mm
- Supplied in packs of 100
Technical Specifications
Thread Size - Imperial
No.8
Fastener Material
Steel
Panel Cutout Diameter
-
Product Range
Duratool - Steel Captive 'U' Nuts
Thread Size - Metric
-
Panel Thickness
-
Fastener Plating
-
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73181692
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15