Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč20,420.888 |
5+ | Kč19,848.312 |
10+ | Kč18,556.692 |
Product Information
Product Overview
1640-2 is a series 1640 floating contact null switch for high and low actuation. The Dwyer® Model 1640 differential pressure switch resembles the high precision large diaphragm series 1630 switches. However, the Model 1640 is equipped with a single pole, double throw floating contact switch (not snap acting) so it functions as a null switch. As the diaphragm moves in response to pressure changes, it moves the floating contact to cause switching action at two pre-set points with no switching action between these points. The “high” circuit will be closed when rising pressure differential reaches the pre-set level. The “low” circuit will be closed when falling pressure differential reaches the pre-set level. Typical applications include damper positioning and duct air control.
- Range 1.0-4.0" w.c.
- Adjustable null span, minimum set point is .03, maximum set point is .12
- Floating null switch supports applications requiring 2 set point actions(open, close damper control)
- Visible set point indicator simplifies operation and trouble shooting
- Large diaphragm provides low range accuracy providing precise control
- Temperature limit range from -30 to 110°F (-34.4 to 43.3°C)
- Pressure limit of 10psig (68.95kPa) continuous, 25psig (172.4kPa) surge
- 3 screw type electrical connection
- 1/8" female NPT process connection
- Diaphragm in vertical position
Technical Specifications
1/8" FNPT
1Inch-H2O
Bracket
Screw
1A
1640 Series
1/8" FNPT
4Inch-H2O
SPDT
24VDC
1A
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate