Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoA9-2
Order Code4290359
Product RangeMercoid A9 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč872.032 |
| 5+ | Kč847.453 |
| 10+ | Kč792.277 |
Price for:Each
Minimum: 1
Multiple: 1
Kč872.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoA9-2
Order Code4290359
Product RangeMercoid A9 Series
Technical Datasheet
Pressure Port Type1/8" MNPT
Pressure Fitting Style1/8" MNPT
Operating Pressure Min7.3psi
Operating Pressure Max17.4psi
Contact ConfigurationSPDT
Electrical ConnectionQuick Connect
Product RangeMercoid A9 Series
SVHCTo Be Advised
Product Overview
A9-2 is a series A9 pressure switch. It is designed for controlling pressure with higher current capacity. This switch is used widely in steam cleaners, steam irons, and other pressure control systems. It provides SPDT contact and series A9 pressure switch which utilizes high quality miniature snap-action switch. The switch is diaphragm operated, boasting a high temperature rating and compact size.
- Range 7.3-17.4psig (0.5-1.5bar)
- Deadband 2.9 ± 1.5psig (0.2 ± 0.1bar), maximum pressure 58.0psig (4.0bar)
- Maximum pressure of 58.0psig (4.0bar)
- Temperature limit of 257°F (125°C)
- Stainless steel diaphragm material
- Electrical rating of 21A at 125/250VAC
- 6.35mm male quick connect electrical connections
- 1/8" male NPT process connection
Technical Specifications
Pressure Port Type
1/8" MNPT
Operating Pressure Min
7.3psi
Contact Configuration
SPDT
Product Range
Mercoid A9 Series
Pressure Fitting Style
1/8" MNPT
Operating Pressure Max
17.4psi
Electrical Connection
Quick Connect
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718