Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoDCT1006
Order Code4286047
Product RangeDCT1000 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč8,817.459 |
| 5+ | Kč8,570.125 |
| 10+ | Kč8,012.467 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,817.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDCT1006
Order Code4286047
Product RangeDCT1000 Series
Technical Datasheet
No. of Analogue Inputs-
No. of Analogue Outputs6
No. of Digital Inputs-
No. of Digital Outputs-
Product RangeDCT1000 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
DCT1006 is a series DCT1000 dust collector timer controller simplifies on-demand cleaning requirements by eliminating the need for external devices such as pressure switches, relays, and timers. The modular design allows for use as a continuous cleaning control or on-demand cleaning control using the optional plug-in pressure module. Typical applications include dust collection and pneumatic conveying.
- 6 channels
- Universal power requirements for both domestic and overseas use
- Standard mounting holes to other dust collector controllers for use in existing installations
- Able to automatically detect any channel expander connected
- 5W power consumption
- 85-270VAC, 50 or 60Hz power requirements
- 3A max per channel solenoid supply
- Temperature limits range from -40 to 140°F (-40 to 60°C)
- On-time of 10ms to 600ms, 10ms steps
- cULus compliance
Technical Specifications
No. of Analogue Inputs
-
No. of Digital Inputs
-
Product Range
DCT1000 Series
No. of Analogue Outputs
6
No. of Digital Outputs
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.521631