Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoDCT504ADC
Order Code4286023
Product RangeDCT500ADC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,443.507 |
| 5+ | Kč4,318.989 |
| 10+ | Kč4,037.850 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,443.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDCT504ADC
Order Code4286023
Product RangeDCT500ADC Series
Technical Datasheet
No. of Analogue Inputs-
No. of Analogue Outputs4
No. of Digital Inputs-
No. of Digital Outputs-
Product RangeDCT500ADC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
DCT504ADC is a series DCT500ADC 4 channel low cost timer controller for low voltage applications. It is designed to provide continuous or on-demand cleaning for 10-35V powered receivers and pulse jet systems. For added safety, the control circuitry including the control inputs are isolated from the line voltage. Typical applications include dust collection, pneumatic conveying and cement batch plant.
- 0.6W power consumption
- Built in wire strip gauge for ease of installation
- Easy to mount panel versions reducing installation time
- Built in wire strip gauge for ease of installation
- Optional weather proof housing for harsh environments
- Temperature limit range from -40 to 140°F (-40 to 60°C)
Technical Specifications
No. of Analogue Inputs
-
No. of Digital Inputs
-
Product Range
DCT500ADC Series
No. of Analogue Outputs
4
No. of Digital Outputs
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate