Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoDPGAB-00
Order Code4286860
Product RangeDPGAB Series
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč5,332.510 |
| 5+ | Kč5,183.284 |
| 10+ | Kč4,845.958 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,332.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDPGAB-00
Order Code4286860
Product RangeDPGAB Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max0psi
Operating Temperature Min-1°C
Operating Temperature Max49°C
Product RangeDPGAB Series
SVHCTo Be Advised
Product Overview
DPGAB-00 is a series DPGAB 0.5% digital pressure gauge offers full-scale accuracy in a rugged, easy-to-use unit at prices comparable to mechanical gages. The gauge features user-selectable units of measure allowing one gauge to be used for a variety of pressure scales. The DPGAB comes with a protective rubber boot to protect against short drops and rough handling. Typical applications include process applications, process start-up and OEM applications.
- Push-button zero reduces installation and service time
- High accuracy provide exceptional measurement for minimizing costly out-of-specification condition
- Selectable unit button provides reading in easily recognizable units
- 316L SS, silicone sensor wetted materials
- ABS plastic housing
- 30" Hg to 0 (psi) pressure range
- 1/4" male NPT process connections
- 4-digit LCD (.425" H x .234" W digits) LCD display
- 9V alkaline power requirements
- 20 minute auto shut-off auto shut-off
Contents
Digital pressure gage, 9V alkaline battery (user replaceable).
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-1°C
Product Range
DPGAB Series
Operating Pressure Max
0psi
Operating Temperature Max
49°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate