Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč15,401.377 |
| 5+ | Kč14,969.750 |
| 10+ | Kč13,995.392 |
Price for:Each
Minimum: 1
Multiple: 1
Kč15,401.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
EXGFD3DA is a series E Ultra-Mag™ explosion-proof level switch for powder and bulk solids. This explosion-proof series of level switch for powder and bulk solids that utilize a unique magnetic linkage and diaphragm design to sense the presence of powder and bulk solids in a variety of bins, vessels, and hoppers. Magnetic linkage makes this simple explosion-proof diaphragm switch the most rugged and reliable level control for a variety of products. Typical applications include mining, food and beverage, silos and hoppers.
- Elastomeric diaphragm-venting required
- Flanged, aluminium standard mounting orientation (side)
- Aluminium housing material
- Urethane, .031˝ thick, (10 to 150°F), (<gt/> 30 lb/ft³) diaphragm material
- Standard, SPDT, 15A @ 125, 250VAC
- Internal screw set point adjustment
- Sealed switch compartment and sealed leads yield the exceptionally reliable operation
- Extremely sensitive indication and very economical
- Explosion-proof (UL) Class I, Div I- II, Groups C, D; Class II, Div I and II, Groups E, F, and G GP
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001