Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč16,069.759 |
| 5+ | Kč15,619.322 |
| 10+ | Kč14,602.830 |
Price for:Each
Minimum: 1
Multiple: 1
Kč16,069.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
GSD5AT is a series G Ultra-Mag™ general purpose level switch for powder and bulk solids. Typical applications include mining, food and beverage, silos and hoppers.
- Elastomeric diaphragm-venting required
- Suspended mounting orientation (top)
- Aluminium housing material
- PTFE/glass on silicone rubber, .024˝ thick, (-40 to 350°F), (<gt/> 35 lb/ft³) diaphragm material
- High temp, SPDT, 5A at 125, 250VAC; 24VDC
- Internal screw set point adjustment
- Sealed switch compartment and sealed leads yield the exceptionally reliable operation
- Extremely sensitive indication and very economical
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001