Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč29,168.040 |
| 5+ | Kč28,365.480 |
| 10+ | Kč26,509.560 |
Product Information
Product Overview
L4-SS is a series L4 Flotect® float switch. It is a rugged and reliable float switch which operates automatically to indicate tank level. Avoids clogs using a free-swinging float that attracts a magnet within the solid metal switch body, actuating a snap switch by means of a simple lever arm. It is used in direct pump control for maintaining level, automatic tank dump operations, level control, valve control, level alarm in sumps, scrubber systems, hydro-pneumatic tanks, boilers, and water/wastewater treatment processes applications.
- 316 SS body, sidewall mounting
- Features NPT connection
- Superior performance due to unique magnetically-actuated switching design
- Long product life with no bellows, springs, or seals to fail
- Prevents vertical hang up with float arm hinge design that limits the arm angle
- Horizontal installation standard, optional vertical top mount
- Process temperature -4 to 163°F (-20 to 73°C)
- Pressure limit for 316 SS body is 2000psig (138bar)
Technical Specifications
Float Switch
316 Stainless Steel
10A
316 Stainless Steel
Terminal Block
-
135°C
To Be Advised
Alcohol, Liquid, Oil, Water
3/4" NPT Female
2000psi
SPDT
-
-20°C
FLOTECT L4 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate