Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoL6EPS-S-S-3-C
Order Code4289576
Product RangeFLOTECT L6 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč14,168.695 |
| 5+ | Kč13,771.679 |
| 10+ | Kč12,875.320 |
Price for:Each
Minimum: 1
Multiple: 1
Kč14,168.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoL6EPS-S-S-3-C
Order Code4289576
Product RangeFLOTECT L6 Series
Technical Datasheet
Level Switch TypeLevel Switch
Sensor Body Material303 Stainless Steel
Media TypeAlcohol, Liquid, Oil, Water
Process Connection TypeNPT Male
Output Current5A
Operating Pressure Max350psi
Housing Material303 Stainless Steel
Switch OutputSPDT
Electrical ConnectionScrew
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max105°C
Product RangeFLOTECT L6 Series
SVHCTo Be Advised
Product Overview
L6EPS-S-S-3-C is a series L6 Flotect® float switch. It is a rugged and reliable float switch which operates automatically to indicate tank level. Typical applications include direct pump control for maintaining level, automatic tank dump operations, level control, valve control, level alarm in sumps, scrubber systems, hydro-pneumatic tanks, boilers and water/wastewater treatment processes.
- Compact design is built for years of trouble-free service
- Simple and dependable operation with no mechanical linkage
- Leak proof lower body machined from bar stock
- Weatherproof and explosion-proof body for demanding outdoor applications
- Electrical assembly can be easily replaced without removing the unit from the installation
- Stainless steel lower housing material
- SPDT switch type
- 1" line size
- 304SS, spherical, side wall mount
- 350psig maximum pressure, 0.7 minimum specific gravity
Technical Specifications
Level Switch Type
Level Switch
Media Type
Alcohol, Liquid, Oil, Water
Output Current
5A
Housing Material
303 Stainless Steel
Electrical Connection
Screw
Supply Voltage Max
-
Operating Temperature Max
105°C
SVHC
To Be Advised
Sensor Body Material
303 Stainless Steel
Process Connection Type
NPT Male
Operating Pressure Max
350psi
Switch Output
SPDT
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
FLOTECT L6 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.521631