Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoSBLT2-10M-45M
Order Code4289454
Product RangeSBLT2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč27,061.320 |
| 5+ | Kč26,283.840 |
| 10+ | Kč24,578.400 |
Price for:Each
Minimum: 1
Multiple: 1
Kč27,061.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoSBLT2-10M-45M
Order Code4289454
Product RangeSBLT2 Series
Technical Datasheet
Product RangeSBLT2 Series
SVHCTo Be Advised
Product Overview
SBLT2-10M-45M is a series SBLT2 submersible level transmitter. The series SBLT2 measure the height of liquid above the position in the tank referenced to atmospheric pressure. The transmitter consists of a piezoresistive sensing element, encased in a 316 SS housing. Typical applications include well monitoring, ground water monitoring, environmental remediation, surface water monitoring, down hole and water tanks.
- Range 10m water column, 45m polyurethane cable length
- Slim design for tight applications with bullet nose, which protects the diaphragm from damage
- Incorporates lightning and surge protection utilizing dual arrestor technology, grounded to case
- Maintenance free filter eliminates particulate or water droplets from damaging the transducer
- Suspended in tank below level being measured
- Excellent chemical compatibility for wide application use
- NPT connection allows the unit to be rigidly installed in a pipe/conduit
- Standard 72 hour lead time ensures minimal downtime
- Power requirement of 10-30VDC
- Output signal 4-20mA DC, 2-wire
Technical Specifications
Product Range
SBLT2 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate