Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,435.405 |
| 5+ | Kč2,367.066 |
| 10+ | Kč2,213.120 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,435.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoSCS-211125
Order Code4287511
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
SCS-211125 is a series SCS current switch. It is ideal for monitoring whether fans, pumps, or motors are operating. The current flowing through the core of the device powers the circuit without an external power supply. All models have a built in solid state output and are easy to install. Typical applications include BAS and HVAC.
- Split core current switch configuration
- Integral mounting flange for quick installation
- With adjustable set point, amperage range from 1.25 to 135A
- Self-powered
- Temperature limits of 5 to 140°F (-15 to 60°C)
- 600VAC RMS isolation voltage
- 50/60Hz frequency
- UL, 94 V-0 flammability rated, ABS plastic housing
- cULus compliance
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158757