Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč10,933.124 |
| 5+ | Kč10,626.647 |
| 10+ | Kč9,935.191 |
Price for:Each
Minimum: 1
Multiple: 1
Kč10,933.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoSFI-100T-3/4-A711T
Order Code4288950
Technical Datasheet
SVHCTo Be Advised
Product Overview
SFI-100T-3/4-A711T is a SFI-100T series sight flow indicator/transmitter with A-711T sensor. It is a low cost and durable flow transmitter that combines our popular 100 Series sight flow indicator with our A-711T output sensor for visual and remote monitoring of flow. The A-711T output sensor has two pulsed voltage signals with one providing a 5VDC pulse, the other a pulse of the input supply voltage used, ranging from 8-28VDC and a pulsed output with a frequency change proportional to the flow rate. Application includes cooling and lubrication circuits, HVAC systems, monitoring chilled or hot water flow, monitoring water flow in chillers.
- 3 to 35 (11.4 to 132.5) range GPM (LPM), 3/4˝ connection female NPT
- Output for flow rate and totalization
- Constructed of a robust, solid brass body and a tempered glass window
- Bright red impeller yields great visual indication of flow through the window
- Front window can be easily unscrewed to clean out the sight flow indicator
- Ideal for outdoor applications with weatherproof body that is unaffected by UV light
- 125 psi (8.62 bar) pressure limits, 200 SSU viscosity Max
- Accuracy is ±5% FS, 0 to 100Hz frequency output range
- Horizontal mounting orientation
- Temperature limits range from -29 to 93°C
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001