Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoTID-1110.
Order Code4285649
Product RangeTID Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,621.924 |
| 5+ | Kč1,540.915 |
| 10+ | Kč1,460.158 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,621.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoTID-1110.
Order Code4285649
Product RangeTID Series
Technical Datasheet
No. of Digits / Alpha3
Meter FunctionTemperature / Process
Meter Range-58°F to +302°F, -999 to 999
Digit Height-
Panel Cutout Height1.14"
Panel Cutout Width2.8"
Supply Voltage Min-
Supply Voltage Max110VAC
Operating Temperature Min-
Operating Temperature Max-
Product RangeTID Series
Technical Specifications
No. of Digits / Alpha
3
Meter Range
-58°F to +302°F, -999 to 999
Panel Cutout Height
1.14"
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
TID Series
Meter Function
Temperature / Process
Digit Height
-
Panel Cutout Width
2.8"
Supply Voltage Max
110VAC
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.273521