Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,774.921 |
5+ | Kč5,021.768 |
10+ | Kč4,199.897 |
25+ | Kč4,115.879 |
50+ | Kč4,031.861 |
100+ | Kč3,947.843 |
Product Information
Product Overview
With its familiar QWERTY keyboard and library of over 150 symbols and terms for electrical, pro AV/security and facilities management, the DYMO Rhino 4200 Industrial Label Maker gets industrial labeling jobs done fast and done right. “Hot Key” shortcuts enable you to quickly create and format wire/cable wraps, flags, fixed-length labels and more, while a “Favorites” key provides single-key access to your most commonly used labels, symbols and terms. With the Rhino 4200, you can print labels up to 3/4" wide in flexible nylon, permanent polyester, and durable vinyl materials – plus directly onto heat-shrink tubes. Integrated rubber bumpers help prevent damage from on-the-job drops and falls.
- Computer-style QWERTY keyboard
- One-touch “Hot Keys” to access shortcuts for creating and formatting wire/cable wraps, flags, Code 39 and Code 128 bar codes, fixed-length, and breaker labels
- Quickly access your most commonly used labels, symbols and terms with the “Favorites” key
- Avoid repeated steps with the “Custom” key – customise and save settings for individual label formats
- DYMO Industrial labels 1/4", 3/8", 1/2" & 3/4" wide industrial-strength labels in a variety of materials and colours– plus print directly onto heat-shrink tubes
- Pre-programmed library with 150 symbols and terms for electrical, pro AV/security, and facilities management
- Runs on 6 AA batteries (not included) – also compatible with quick-charging Lithium-ion battery (sold as an accessory)
- Print speed: 15mm/sec
- Accepts label sizes: 6mm, 9mm, 12mm & 19mm
- Cutter type: manual
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Hand Held
180dpi
-
No SVHC (27-Jun-2024)
Thermal Transfer
-
Dymo Rhino IND Label Tape Cassettes 6, 9 , 12 & 19mm Widths
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate