Print Page
Image is for illustrative purposes only. Please refer to product description.
81 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč278.137 |
10+ | Kč271.616 |
Price for:Each
Minimum: 1
Multiple: 1
Kč278.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAGLE
Manufacturer Part NoB184A
Order Code3530948
Also Known AsGTIN UPC EAN: 5021196100072
Frequency Response Min-
Frequency Response Max-
External Height65mm
External Width112mm
External Depth56mm
Product Range-
SVHCTo Be Advised
Product Overview
A compact, communication extension speaker, mounted in a robust, black plastic cabinet with a metal mesh grille. Supplied with swivel bracket and integral 2.8m lead terminating in a 3.5mm jack plug.
Technical Specifications
Frequency Response Min
-
External Height
65mm
External Depth
56mm
SVHC
To Be Advised
Frequency Response Max
-
External Width
112mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.365