Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEAO
Manufacturer Part No09.10290.01
Order Code4337243
Product Range1K2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč62.700 |
10+ | Kč57.684 |
25+ | Kč55.176 |
50+ | Kč50.160 |
100+ | Kč48.906 |
250+ | Kč46.900 |
500+ | Kč40.880 |
Price for:Each
Minimum: 1
Multiple: 1
Kč62.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No09.10290.01
Order Code4337243
Product Range1K2 Series
Technical Datasheet
Contact ConfigurationSPDT-CO
Switch OperationOn
Switch Mounting-
Product Range1K2 Series
Contact Current Max500mA
Contact Voltage AC Max-
Contact Voltage DC Max24V
OrientationRight Angle
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Configuration
SPDT-CO
Switch Mounting
-
Contact Current Max
500mA
Contact Voltage DC Max
24V
SVHC
No SVHC (17-Jan-2023)
Switch Operation
On
Product Range
1K2 Series
Contact Voltage AC Max
-
Orientation
Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318