Print Page
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč492.48 |
Price for:Each
Minimum: 1
Multiple: 1
Kč492.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No18-287.035
Order Code4246880
Product Range18 Series
Technical Datasheet
Product Range18 Series
Panel Cutout Diameter-
Contact ConfigurationSPST-NO
Switch OperationMaintained
Pushbutton Actuator StyleSquare Flush
Actuator / Cap Colour-
Contact Current AC Max100mA
Contact Voltage VAC42V
Contact Current DC Max100mA
Contact Voltage VDC42V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination Colour-
Panel Cutout (H x W)15.8mm x 15.8mm
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Illuminated pushbutton switch with square actuator
- Flush design, 19mm x 19mm front dimension
- IP40 IP front protection, 1 NO contacts, gold contact material
- Black front bezel color, plastic front bezel material
- Black housing color, plastic housing material
- Illuminative lens, maintained switching action, 0.1A switching current
- Snap-action switching element system, 42V switching voltage
- Soldering terminal, 42V switching rating
Technical Specifications
Product Range
18 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Square Flush
Contact Current AC Max
100mA
Contact Current DC Max
100mA
IP Rating
IP40
Switch Terminals
Solder Lug
Panel Cutout (H x W)
15.8mm x 15.8mm
Panel Cutout Diameter
-
Switch Operation
Maintained
Actuator / Cap Colour
-
Contact Voltage VAC
42V
Contact Voltage VDC
42V
Switch Mounting
Panel Mount
Illumination Colour
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002