Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,650.515 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,650.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No51-196.025D2F
Order Code4700603
Product Range51 Series
Technical Datasheet
Switch Operation-
Contact ConfigurationDPST-NO, DPST-NC
Product Range51 Series
No. of Switch Positions2 Position
Switch TerminalsSolder Lug
Angle of Throw90°
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Operation
-
Product Range
51 Series
Switch Terminals
Solder Lug
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
DPST-NO, DPST-NC
No. of Switch Positions
2 Position
Angle of Throw
90°
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026