Print Page
106 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč511.381 |
| 5+ | Kč502.603 |
| 10+ | Kč493.825 |
| 20+ | Kč484.796 |
| 50+ | Kč476.018 |
Price for:Each
Minimum: 1
Multiple: 1
Kč511.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No61-8490.12
Order Code2833980
Product Range61 Series
Technical Datasheet
Switch TerminalsQuick Connect, Solder
No. of Poles3 Pole
Contact Current Max5A
Contact Voltage AC Max250V
For Use WithEAO 61 Series Pushbutton, Keylock and Selector Switches
Contact Voltage DC Max250V
Product Range61 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 61-8490.12 is a 1 NC + 2 NO snap-action Switching Element with silver contacts. It is suitable for 2 positions pushbutton, keylock and selector switches. It is offered with a dismantling tool part no. 61-9711.0 for dismantling of the switching element.
- 250VAC/DC Voltage
Applications
Industrial
Technical Specifications
Switch Terminals
Quick Connect, Solder
Contact Current Max
5A
For Use With
EAO 61 Series Pushbutton, Keylock and Selector Switches
Product Range
61 Series
No. of Poles
3 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
250V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01