Print Page
9 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč166.531 |
| 5+ | Kč163.271 |
| 10+ | Kč159.760 |
| 20+ | Kč156.499 |
| 50+ | Kč153.239 |
Price for:Each
Minimum: 1
Multiple: 1
Kč166.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No61-9643.703
Order Code3648761
Product Range61 Series
Technical Datasheet
Lens ShapeRound
Switch Lens ColourTransparent
Product Range61 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
61-9643.703 is a plastic lens with standby symbol and flush design. The silvery coat is being applied on the lens (screen print) with an additional protective lacquer.
- Ø 19.7mm dimension
- Transparent lens optics, colourless lens
- Illuminative, flat lens profile
- Flush lens shape
- Suitable for use with EAO 61 series switches
Technical Specifications
Lens Shape
Round
Product Range
61 Series
Switch Lens Colour
Transparent
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002