Print Page
EZ46-DM
Pitch Pad Kit for J-Pole Mounts - (2) 5" Pads and (4) Lag Screws
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč56.932 |
4+ | Kč53.922 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Kč56.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEASY-UP
Manufacturer Part NoEZ46-DM
Order Code2836525
For Use With-
Kit Contents(2) 5" Pads & (4) Lag Screws
Product Range-
Technical Specifications
For Use With
-
Product Range
-
Kit Contents
(2) 5" Pads & (4) Lag Screws
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85299097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094802