Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/GMT-15A
Order Code7453280
Product RangeGMT Series
Technical Datasheet
16 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč417.080 |
| 5+ | Kč396.515 |
| 10+ | Kč375.698 |
| 25+ | Kč365.165 |
| 50+ | Kč354.631 |
| 100+ | Kč333.815 |
| 250+ | Kč312.998 |
Price for:Each
Minimum: 1
Multiple: 1
Kč417.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/GMT-15A
Order Code7453280
Product RangeGMT Series
Technical Datasheet
Alarm Indicating Fuse TypeSpring
Fuse Current15A
Product RangeGMT Series
Voltage Rating VAC125V
Voltage Rating VDC60V
Blow CharacteristicFast Acting
Technical Specifications
Alarm Indicating Fuse Type
Spring
Product Range
GMT Series
Voltage Rating VDC
60V
Fuse Current
15A
Voltage Rating VAC
125V
Blow Characteristic
Fast Acting
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361