Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoECST1V0805-1125-R
Order Code4069263
Product RangeECST Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 4000+ | Kč34.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
Kč137,440.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoECST1V0805-1125-R
Order Code4069263
Product RangeECST Series
Technical Datasheet
Turns Ratio1:125
Inductance3mH
Primary Current10A
ET Constant-
Frequency Range50kHz to 1MHz
DC Resistance Secondary11.5ohm
DC Resistance Primary700µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeECST Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Turns Ratio
1:125
Primary Current
10A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
700µohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (10-Jun-2022)
Inductance
3mH
ET Constant
-
DC Resistance Secondary
11.5ohm
Transformer Mounting
Surface Mount
Product Range
ECST Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01