Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoECSTA1V0805-1020-R
Order Code4069291
Product RangeECSTA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč42.887 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč42.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoECSTA1V0805-1020-R
Order Code4069291
Product RangeECSTA Series
Technical Datasheet
Turns Ratio1:20
Inductance80µH
Primary Current10A
ET Constant-
Frequency Range50kHz to 1MHz
DC Resistance Secondary0.4ohm
DC Resistance Primary700µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeECSTA Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:20
Primary Current
10A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
700µohm
Transformer Terminals
Gull Wing
SVHC
To Be Advised
Inductance
80µH
ET Constant
-
DC Resistance Secondary
0.4ohm
Transformer Mounting
Surface Mount
Product Range
ECSTA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01