Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoICL200D25MIC
Order Code4133410
Product RangeICL Series
Technical Datasheet
38 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč49.157 |
| 3+ | Kč44.893 |
| 5+ | Kč42.636 |
| 10+ | Kč40.379 |
| 20+ | Kč37.871 |
| 50+ | Kč34.610 |
Price for:Each
Minimum: 1
Multiple: 1
Kč49.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoICL200D25MIC
Order Code4133410
Product RangeICL Series
Technical Datasheet
Product RangeICL Series
Disc Size25mm
Resistance (25°C)2ohm
Approvals-
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C15A
SVHCTo Be Advised
Technical Specifications
Product Range
ICL Series
Resistance (25°C)
2ohm
Maximum Energy Rating at 25°C
-
SVHC
To Be Advised
Disc Size
25mm
Approvals
-
Maximum Steady State Current at 25°C
15A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029