Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoLD2-471-HV
Order Code4071581
Product RangeLD2-HV Series
Technical Datasheet
172 In Stock
1,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč7.073 |
| 50+ | Kč6.170 |
| 100+ | Kč5.041 |
| 250+ | Kč4.414 |
| 500+ | Kč4.163 |
| 1000+ | Kč4.088 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč7.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoLD2-471-HV
Order Code4071581
Product RangeLD2-HV Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)670mA
Inductor ConstructionUnshielded
Saturation Current (Isat)530mA
Product RangeLD2-HV Series
Inductor Case / Package-
DC Resistance Max1.9ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCTo Be Advised
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Product Range
LD2-HV Series
DC Resistance Max
1.9ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
670mA
Saturation Current (Isat)
530mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001