Print Page
XT3560-3R0377-R
Supercapacitor, 370 F, 3 V, Snap-In, -5%, +20%, 1500 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoXT3560-3R0377-R
Order Code4543876
Product RangeXT Series
Technical Datasheet
13 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč264.092 |
| 10+ | Kč241.270 |
| 20+ | Kč226.222 |
Price for:Each
Minimum: 1
Multiple: 1
Kč264.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoXT3560-3R0377-R
Order Code4543876
Product RangeXT Series
Technical Datasheet
Capacitance370F
Voltage(DC)3V
Capacitor TerminalsSnap-In
Capacitance Tolerance-5%, +20%
Lead Spacing-
Lifetime @ Temperature1500 hours @ 65°C
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR3200µohm
Product Diameter35mm
Product Length-
Product Width-
Product Height63mm
Product RangeXT Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
370F
Capacitor Terminals
Snap-In
Lead Spacing
-
Capacitor Case / Package
-
ESR
3200µohm
Product Length
-
Product Height
63mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
3V
Capacitance Tolerance
-5%, +20%
Lifetime @ Temperature
1500 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
35mm
Product Width
-
Product Range
XT Series
Operating Temperature Max
65°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001