Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoAGM2-10-PKZ0-PI
Order Code4125510
Product RangePKZ Series
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč682.678 |
| 5+ | Kč634.775 |
| 10+ | Kč619.476 |
Price for:Each
Minimum: 1
Multiple: 1
Kč682.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoAGM2-10-PKZ0-PI
Order Code4125510
Product RangePKZ Series
Technical Datasheet
Auxiliary Contact Configuration2NO
Auxiliary Contact MountingSide Mount
Auxiliary Contact TerminationPush In
Product RangePKZ Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
For Use With
Eaton PKZM01/PKZM0/PKZM4/PKZM0-T/PKM0/PKE Series Circuit Breakers
Auxiliary Contact Mounting
Side Mount
Product Range
PKZ Series
Auxiliary Contact Configuration
2NO
Auxiliary Contact Termination
Push In
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001