Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE MAGNETICS
Manufacturer Part No833
Order Code3391485
Product RangeEclipse Magnetics - Pot Magnets
Also Known AsGTIN UPC EAN: 5012095492108
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč301.963 |
10+ | Kč282.150 |
Price for:Each
Minimum: 1
Multiple: 1
Kč301.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part No833
Order Code3391485
Product RangeEclipse Magnetics - Pot Magnets
Also Known AsGTIN UPC EAN: 5012095492108
Magnet TypePot
Height25mm
External Diameter27mm
Operating Temperature Min0°C
Operating Temperature Max220°C
Product RangeEclipse Magnetics - Pot Magnets
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Good clamping force
- Suitable for clamping on sheet metal
- Central tapped screw thread
- Max operating temperature 220°C
Technical Specifications
Magnet Type
Pot
External Diameter
27mm
Operating Temperature Max
220°C
SVHC
No SVHC (25-Jun-2025)
Height
25mm
Operating Temperature Min
0°C
Product Range
Eclipse Magnetics - Pot Magnets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11