Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE855
Order Code3391712
Also Known AsGTIN UPC EAN: 5012095607281
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,294.379 |
5+ | Kč1,209.859 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
Kč1,294.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE855
Order Code3391712
Also Known AsGTIN UPC EAN: 5012095607281
Diameter88mm
Height8.5mm
Magnet MaterialNeodymium
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
A rubber coated Neodymium pot magnet that ensures a dense shallow magnetic field on the holding surface. This allows for excellent holding onto thin, lacquered car body metal. The sideways displacement (sheer forces) are extremely good due to the suction effect of the rubber surface. Ideal magnets for fixing signs, plates, temporary lightings and sample parts scratch-free onto highly polished chrome-plated or painted mild steel (ferrous) surfaces.
- Santoprene Rubber coating for scratch-free clamping
- Neodymium Magnets (NdFeB) inside for maximum holding forces
- Extremely good sheer forces - high resistance to sliding
- Protects surfaces such as lacquered mild steel car body work
- Maximum recommended operating temperature is 60°C
Technical Specifications
Diameter
88mm
Magnet Material
Neodymium
SVHC
No SVHC (25-Jun-2025)
Height
8.5mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.449