Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE897
Order Code3391482
Product RangeEclipse Magnetics - Pot Magnets
Also Known AsGTIN UPC EAN: 5012095492344
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,193.808 |
10+ | Kč1,044.582 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,193.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE897
Order Code3391482
Product RangeEclipse Magnetics - Pot Magnets
Also Known AsGTIN UPC EAN: 5012095492344
Magnet TypePot
Height15.5mm
External Diameter100mm
Operating Temperature Min-
Operating Temperature Max120°C
Product RangeEclipse Magnetics - Pot Magnets
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Shallow pot magnets with central M6 fixing hole
- High clamping force
- Suitable for clamping on sheet metal
- Supplied with removable hook
Technical Specifications
Magnet Type
Pot
External Diameter
100mm
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
Height
15.5mm
Operating Temperature Min
-
Product Range
Eclipse Magnetics - Pot Magnets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.725