Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part NoA25L
Order Code4265225
Product RangeEclipse - Pop Rivets
Also Known AsGTIN UPC EAN: 5013035024779
11 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč189.605 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč189.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE
Manufacturer Part NoA25L
Order Code4265225
Product RangeEclipse - Pop Rivets
Also Known AsGTIN UPC EAN: 5013035024779
External Diameter5mm
Grip Range Max11mm
Product RangeEclipse - Pop Rivets
Product Overview
- Rivet Diameter: 5mm (3/16")
- Maximum Grip: 11mm
- Overall Length to Collar: 11mm
Technical Specifications
External Diameter
5mm
Product Range
Eclipse - Pop Rivets
Grip Range Max
11mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33