Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part NoA25M.
Order Code4265226
Product RangeEclipse - Pop Rivets
Also Known AsGTIN UPC EAN: 5013035022096
27 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč136.937 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč136.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE
Manufacturer Part NoA25M.
Order Code4265226
Product RangeEclipse - Pop Rivets
Also Known AsGTIN UPC EAN: 5013035022096
External Diameter5mm
Grip Range Min-
Grip Range Max7mm
Overall Length-
External Depth-
Mounting Hole Dia-
Fastener MaterialAluminium
Product RangeEclipse - Pop Rivets
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Rivet Diameter: 5mm (3/16")
- Maximum Grip: 7mm
- Overall Length to Collar: 10mm
Technical Specifications
External Diameter
5mm
Grip Range Max
7mm
External Depth
-
Fastener Material
Aluminium
SVHC
No SVHC (21-Jan-2025)
Grip Range Min
-
Overall Length
-
Mounting Hole Dia
-
Product Range
Eclipse - Pop Rivets
Alternatives for A25M.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28