Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part NoEBC-EC24
Order Code3391492
Also Known AsGTIN UPC EAN: 5012095070474
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,322.218 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,322.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE
Manufacturer Part NoEBC-EC24
Order Code3391492
Also Known AsGTIN UPC EAN: 5012095070474
Overall Length600mm
Cutting Capacity Max7.9mm
Product Range-
Product Overview
24" (600mm) End Cut Bolt Cutter with solid forged handles designed for cutting off bolt heads.
- Ideal for accessing restricted areas or where side cutting is difficult like when cutting off bolt heads
- Drop forged jaws are machined to precise specifications for a resilient body & rigid cutting edge
- End cut
- Pincer movement of head gives a close cut
- Solid forged handles for maximum strength and durability
- The built in stops will yield rather than break to maximise safety
Technical Specifications
Overall Length
600mm
Product Range
-
Cutting Capacity Max
7.9mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.82