Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part NoECTC22
Order Code4223778
Also Known AsGTIN UPC EAN: 5013035042230
6 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč303.468 |
Price for:Each
Minimum: 1
Multiple: 1
Kč303.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE
Manufacturer Part NoECTC22
Order Code4223778
Also Known AsGTIN UPC EAN: 5013035042230
Pipe Cutter TypeMini Tubing
Overall Length-
Pipe Dia Max22mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Eclipse offers a range of high quality pipe slicers and tube cutters for plastic, copper, brass, aluminium and mild steel.
- For cutting 3-22mm (1/8 - 7/8") outside diameter copper and aluminium tubing
- Specifically suited to small bore tubing
- The compact size makes it ideal for use in confined spaces
- Quickly adjust to the required cutting position
Technical Specifications
Pipe Cutter Type
Mini Tubing
Pipe Dia Max
22mm
SVHC
No SVHC (17-Dec-2015)
Overall Length
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105